SMC Air Hose Blue Flame Resistant Nylon 8 mm 100 m TRS Series, TRS0805
- RS Stock No.:
- 366-810
- Mfr. Part No.:
- TRS0805BU-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP46,022.79
(exc. VAT)
PHP51,545.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,022.79 |
*price indicative
- RS Stock No.:
- 366-810
- Mfr. Part No.:
- TRS0805BU-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Flame Resistant Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | JIS B 8370, EN, ISO 4414, RoHS, UL, CE, CSA, ISO 14001, ISO 9001 | |
| Number of Tubes | 1 | |
| Model Number | TRS0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Flame Resistant Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals JIS B 8370, EN, ISO 4414, RoHS, UL, CE, CSA, ISO 14001, ISO 9001 | ||
Number of Tubes 1 | ||
Model Number TRS0805 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed for reliable performance in demanding environments. Built to meet UL-94 Standard V-0, it ensures maximum safety where exposure to sparks is likely, making it ideal for applications involving air and water under varying conditions. This robust tubing features an outer diameter of 8mm and an inner diameter of 5mm, offering flexibility and durability without compromising on safety. Its ability to withstand operating temperatures from –20 to +60°C makes it suitable for a variety of industrial applications, including those requiring longer lengths, as this model is available in a 100m reel. The TRS series' advanced material ensures that it remains operational even under pressure, promising longevity and eliminating the need for frequent replacements.
Flame-resistant construction enhances safety in hazardous environments
Available in a practical 100m reel, catering to extensive project needs
Compatible with both air and water, increasing versatility
Flexible performance under a wide temperature range optimises utility
Each colour-coded option allows easy identification for different applications
Durable material reduces wear and tear, enhancing operational lifespan
Minimises risk of fittings and tubing damage due to surge pressure
Related links
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Flame Resistant Nylon 10 mm 20 m TRS Series
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Air Hose White Flame Resistant Nylon 20 m, TRS1065
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
