SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- RS Stock No.:
- 366-430
- Mfr. Part No.:
- TRS0805R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP44,152.99
(exc. VAT)
PHP49,451.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,152.99 |
*price indicative
- RS Stock No.:
- 366-430
- Mfr. Part No.:
- TRS0805R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | ISO 14001, JIS B 8370, RoHS, ISO 9001, ISO 4414, UL, CSA, CE, EN | |
| Number of Tubes | 1 | |
| Model Number | TRS0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals ISO 14001, JIS B 8370, RoHS, ISO 9001, ISO 4414, UL, CSA, CE, EN | ||
Number of Tubes 1 | ||
Model Number TRS0805 | ||
- COO (Country of Origin):
- JP
The SMC flame-resistant tubing is expertly designed to withstand challenging industrial environments, safeguarding against potential hazards such as sparks from welding. Crafted from high-quality nylon, the tubing is compliant with UL-94 Standard V-0, ensuring its reliability in various applications. Ideal for the precise transport of air and water, this tubing is available in convenient 100 m reel lengths, making it perfect for extensive projects. With a robust construction, the tubing is tailored for optimal performance in preventing damage and maintaining system integrity, while effortlessly fitting a range of piping configurations found in industrial setups.
Flame-resistant construction enhances safety in hazardous work environments
Complies with strict UL-94 Standard V-0 for reliable performance
Suitable for a diverse range of applications involving air and water
Available in suitable lengths for versatility in installation
Designed to reduce risks associated with sparks and combustion
Enhanced durability ensures longer operational lifespan
Optimised for ease of installation with minimal disruption to workflow
Related links
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Air Hose Blue Flame Resistant Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
