SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- RS Stock No.:
- 366-423
- Mfr. Part No.:
- TRS0603BU-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP30,256.86
(exc. VAT)
PHP33,887.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,256.86 |
*price indicative
- RS Stock No.:
- 366-423
- Mfr. Part No.:
- TRS0603BU-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | CSA, ISO 14001, JIS B 8370, CE, RoHS, EN, ISO 4414, ISO 9001, UL | |
| Model Number | TRS0603 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals CSA, ISO 14001, JIS B 8370, CE, RoHS, EN, ISO 4414, ISO 9001, UL | ||
Model Number TRS0603 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed specifically for the transport of air and water in industrial environments. This remarkable tubing stands out with its UL-94 V-0 equivalent certification, ensuring excellent safety standards when used in applications where sparks may pose a risk. The black outer surface provides an aesthetically pleasing finish while enhancing durability against harsh surroundings. Engineered for optimal flexibility, this tubing accommodates various piping needs, featuring a minimum bending radius that allows for seamless installation in compact spaces. Offered in a generous 100m reel, it is a cost-effective solution for extensive applications, from pneumatic systems to general industrial use, making it an essential choice for manufacturers seeking quality and reliability in their operations.
Flame-resistant properties ensure safety in critical environments
Constructed from high-quality nylon for enhanced strength and flexibility
Suitable for both air and water applications, maximizing versatility
Available in a 100m reel, allowing for larger projects with fewer joints
Black colour aids in heat absorption and blends discreetly into various installations
Designed to withstand a maximum operating pressure of 1.2 MPa at 20°C
Compatible with multiple models for tailored solutions in diverse systems
Low-temperature operation capability enhances performance in varied climates
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRB Series, TRB0604
