SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- RS Stock No.:
- 366-421
- Mfr. Part No.:
- TRS0603B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP30,256.86
(exc. VAT)
PHP33,887.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,256.86 |
*price indicative
- RS Stock No.:
- 366-421
- Mfr. Part No.:
- TRS0603B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Air, Water | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 4414, ISO 14001, CSA, ISO 9001, CE, JIS B 8370, UL, EN, RoHS | |
| Model Number | TRS0603 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Air, Water | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 4414, ISO 14001, CSA, ISO 9001, CE, JIS B 8370, UL, EN, RoHS | ||
Model Number TRS0603 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed to excel in environments where sparks can be a hazard. Engineered to meet UL-94 Standard V-0, this tubing is ideal for applications concerning air and water transmission. Its soft nylon construction ensures flexibility while maintaining strength, making it suitable for various piping needs. With options for different diameters, the series supports efficient and reliable performance across a range of industrial applications. This product stands out due to its durability and resistance to extreme operating conditions, ensuring a long service life and a safer workspace.
Flame-resistant material enhances workplace safety
Soft nylon construction optimises flexibility and handling
Multiple size options cater to diverse application requirements
Resists damage from sparks and extreme temperatures
Compatible with both air and water, allowing multifaceted usage
Meets stringent UL-94 Standard V-0 for trusted performance
Max. operating pressure guarantees safe operation in dynamic environments
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRB Series, TRB0604
