SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- RS Stock No.:
- 366-422
- Mfr. Part No.:
- TRS0603B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,057.05
(exc. VAT)
PHP6,783.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,057.05 |
*price indicative
- RS Stock No.:
- 366-422
- Mfr. Part No.:
- TRS0603B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | JIS B 8370, CE, CSA, ISO 4414, UL, EN, ISO 9001, ISO 14001, RoHS | |
| Number of Tubes | 1 | |
| Model Number | TRS0603 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 6mm | ||
Standards/Approvals JIS B 8370, CE, CSA, ISO 4414, UL, EN, ISO 9001, ISO 14001, RoHS | ||
Number of Tubes 1 | ||
Model Number TRS0603 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is engineered to excel in environments vulnerable to sparks from welding and other activities, providing an effective solution for both air and water applications. Crafted from flame-resistant nylon, it adheres to UL-94 Standard V-0 specifications, ensuring enhanced safety and reliability. The tubing is available in various lengths and diameters, making it versatile for different installation needs. With excellent durability and flexibility, this product promises maintenance-free operation over its lifecycle. Its ability to withstand a broad temperature range of -20 to +60°C further cements its suitability in industrial settings. The TRS0603 B not only meets high-performance standards but also prioritises user safety, making it an essential choice for demanding environments.
Flame-resistant material ensures safety in hazardous environments
Compatible with both air and water, expanding its usability across applications
Available in multiple diameters for tailored installations
Designed for durability under a wide temperature spectrum
Enhanced flexibility allows for easy installation in tight spots
Maximum operating pressure is maintained at high standards
Specifically created to resist damage from high surge pressures
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Flame Resistant Nylon 10 mm 20 m TRS Series
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
