SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- RS Stock No.:
- 366-433
- Mfr. Part No.:
- TRS1065BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP12,866.67
(exc. VAT)
PHP14,410.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,866.67 |
*price indicative
- RS Stock No.:
- 366-433
- Mfr. Part No.:
- TRS1065BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Flush Cut of | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | EN, CSA, RoHS, ISO 14001, CE, ISO 4414, JIS B 8370, UL, ISO 9001 | |
| Number of Tubes | 1 | |
| Model Number | TRS0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Flush Cut of | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals EN, CSA, RoHS, ISO 14001, CE, ISO 4414, JIS B 8370, UL, ISO 9001 | ||
Number of Tubes 1 | ||
Model Number TRS0805 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is specifically designed for applications requiring high durability in challenging environments. This innovative tubing offers an optimal solution for air and water piping, making it versatile for various industrial applications. Constructed to comply with UL-94 Standard V-0, it ensures safety against flammability. With a maximum operating pressure of 1.2 MPa at 20°C, this tubing is not only effective but also practical. The tubing is available in different lengths and colours, allowing you to tailor solutions to your specific needs. Moreover, it exhibits excellent flexibility while maintaining structural integrity, ensuring seamless installation in tight or complex configurations.
Flame-resistant design enhances safety in critical applications
Versatile usage for both air and water piping systems
Excellent flexibility aids in easy installation in constrained spaces
Complies with stringent UL-94 Standard V-0 for superior quality assurance
High burst pressure capacity offers increased reliability
Available in multiple colours to facilitate easy identification in installations
Related links
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Flame Resistant Nylon 10 mm 20 m TRS Series
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
