SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- RS Stock No.:
- 366-431
- Mfr. Part No.:
- TRS0805R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,831.00
(exc. VAT)
PHP9,890.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,831.00 |
*price indicative
- RS Stock No.:
- 366-431
- Mfr. Part No.:
- TRS0805R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Air, Water | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | UL, ISO 14001, RoHS, CSA, ISO 4414, JIS B 8370, CE, ISO 9001, EN | |
| Number of Tubes | 1 | |
| Model Number | TRS0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Air, Water | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals UL, ISO 14001, RoHS, CSA, ISO 4414, JIS B 8370, CE, ISO 9001, EN | ||
Number of Tubes 1 | ||
Model Number TRS0805 | ||
- COO (Country of Origin):
- JP
The SMC tubing is crafted from flame resistant nylon, making it a reliable choice for applications where potential exposure to sparks and high temperatures could pose a risk. Designed specifically to accommodate both air and water environments, it offers exceptional durability and performance. The tubing boasts a range of sizes, ensuring it meets various installation requirements. Additionally, its user-friendly design simplifies the ordering process, allowing for a variety of lengths tailored to individual needs. Whether it's for industrial applications or more intricate systems requiring precision, this tubing stands as a testament to superior engineering and quality, ensuring safety and functionality in demanding settings.
Constructed from flame resistant materials for enhanced safety
Versatile use in both air and water applications
Available in multiple sizes to accommodate different piping needs
Designed to maintain performance under varying temperature conditions
User-friendly ordering process with various length options
Resistant to abnormal temperature rises associated with adiabatic compression
Related links
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Flame Resistant Nylon 10 mm 20 m TRS Series
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
