SMC Air Hose Clear Fluoropolymer 6 mm 100 m IDK Series, IDK06
- RS Stock No.:
- 366-778
- Mfr. Part No.:
- IDK06-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,885.14
(exc. VAT)
PHP6,591.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,885.14 |
*price indicative
- RS Stock No.:
- 366-778
- Mfr. Part No.:
- IDK06-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Clear | |
| Material | Fluoropolymer | |
| Length | 100m | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Pneumatic Cylinder | |
| Series | IDK | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Resistance Features | Moisture Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | IEC 60204-1, ISO 4413, RoHS, ISO 4414, ISO 10218-1 | |
| Model Number | IDK06 | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Clear | ||
Material Fluoropolymer | ||
Length 100m | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Pneumatic Cylinder | ||
Series IDK | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Resistance Features Moisture Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals IEC 60204-1, ISO 4413, RoHS, ISO 4414, ISO 10218-1 | ||
Model Number IDK06 | ||
Number of Tubes 2 | ||
- COO (Country of Origin):
- JP
The SMC moisture control tube is designed to eliminate condensation in pneumatic systems, particularly for small cylinders and air grippers. It effectively prevents water droplet formation by diffusing water vapour from the piping to the outside before condensation can occur. By ensuring a consistent airflow with dehumidified air, this tube enhances the operational efficiency and reliability of your pneumatic equipment. Suitable for a variety of indoor applications, its installation is straightforward, and it operates efficiently within the specified temperature ranges. This innovative tube serves as an essential component in maintaining air quality and prolonging the life of pneumatic devices.
Prevents condensation in small pneumatic systems
Diffuses water vapour to the outside to maintain system integrity
Promotes the reliable operation of small actuators and air-operated valves
Compatible with fittings such as KQ2 and KJ for easy installation
Constructed from durable fluoropolymer, ensuring long-lasting use
Maintains functionality even as the outer colour changes over time
Designed for indoor environments to optimise performance
Minimises maintenance needs by protecting against moisture-related failures
Related links
- SMC Air Hose Clear Fluoropolymer 6 mm 200 m IDK Series, IDK06
- SMC Compressed Air Pipe Clear Fluoropolymer 4 mm 100 m IDK Series, IDK04100
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 12 m IDK Series
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 200 m IDK Series, IDK02200
- SMC Air Hose Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose Yellow Polyurethane 8 mm 100 m TU Series, TU0805
