SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- RS Stock No.:
- 366-787
- Mfr. Part No.:
- T0806W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP17,208.76
(exc. VAT)
PHP19,273.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,208.76 |
*price indicative
- RS Stock No.:
- 366-787
- Mfr. Part No.:
- T0806W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | UL, ISO 9001, CE, CSA, JIS B 8370, EN, RoHS, ISO 4414, ISO 14001 | |
| Number of Tubes | 1 | |
| Model Number | T0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals UL, ISO 9001, CE, CSA, JIS B 8370, EN, RoHS, ISO 4414, ISO 14001 | ||
Number of Tubes 1 | ||
Model Number T0806 | ||
- COO (Country of Origin):
- US
The SMC nylon tubing model serves as a reliable solution for various pneumatic applications, offering outstanding performance and resilience. Engineered with precision, it caters to both industrial and commercial environments, ensuring effective fluid transfer. The tubing's robust construction enables it to withstand demanding conditions, maintaining integrity even under pressure. Designed for general pneumatic utilization, it effortlessly accommodates standard diameters, allowing for seamless integration with existing setups. Its versatility makes it a preferred choice among industry professionals, ensuring efficiency and safety across diverse operations.
Constructed from high-quality nylon for enhanced durability
Offers compatibility with a range of pneumatic systems
Exhibits excellent resistance to abrasion and wear
Designed to function optimally within a wide temperature range
Provides reliable performance with minimal maintenance requirements
Suitable for a variety of fluid types, including air and water
Enables ease of installation with standard fittings
Lightweight design ensures straightforward handling and installation
Related links
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
