SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- RS Stock No.:
- 366-792
- Mfr. Part No.:
- T1075W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,465.41
(exc. VAT)
PHP29,641.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,465.41 |
*price indicative
- RS Stock No.:
- 366-792
- Mfr. Part No.:
- T1075W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | ISO 14001, ISO 9001, RoHS, JIS B 8370, CSA, CE, UL, EN, ISO 4414 | |
| Number of Tubes | 1 | |
| Model Number | T1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals ISO 14001, ISO 9001, RoHS, JIS B 8370, CSA, CE, UL, EN, ISO 4414 | ||
Number of Tubes 1 | ||
Model Number T1075 | ||
The SMC Nylon Tubing is engineered for versatility in pneumatic applications, providing a reliable solution where air and water fluid transfer is required. This product embodies the perfect blend of strength and flexibility, making it an ideal choice for various industrial settings. Constructed from durable Nylon 12, it ensures long-lasting performance while exhibiting excellent resistance to temperature variations and pressure fluctuations. The tubing is available in a practical 100 m roll, offering convenience for extensive installations. Its compatibility with a range of fittings further enhances its usability, allowing seamless integration into existing systems. It has been meticulously designed to meet stringent quality norms, ensuring safety and efficiency in operations, whether in dynamic or static environments. With this tubing, users can assure smooth and consistent flow, a necessity in pneumatic circuits.
Manufactured from high quality Nylon 12 for improved durability
Designed for both air and water fluid transfer showcasing its versatility
Offers excellent resistance to environmental factors ensuring long term performance
Compatible with a variety of one touch and insert fittings for easy installation
Maintains consistent performance under various operating pressures
Comes in a convenient 100 m roll ideal for large scale projects
Temperature resistant supporting a wide range of operational environments
Lightweight design facilitates easy handling and installation
Related links
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
