SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
- RS Stock No.:
- 366-519
- Mfr. Part No.:
- T1075R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,627.02
(exc. VAT)
PHP6,302.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,627.02 |
*price indicative
- RS Stock No.:
- 366-519
- Mfr. Part No.:
- T1075R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | JIS B 8370, ISO 4414, RoHS, ISO 14001, CSA, ISO 9001, CE, UL, EN | |
| Number of Tubes | 1 | |
| Model Number | T1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals JIS B 8370, ISO 4414, RoHS, ISO 14001, CSA, ISO 9001, CE, UL, EN | ||
Number of Tubes 1 | ||
Model Number T1075 | ||
The SMC Nylon tubing is engineered for optimal performance in diverse pneumatic applications. Designed to withstand both high pressure and varying temperatures, it offers exceptional durability and reliability. It model features an innovative formulation that ensures enhanced flexibility while maintaining stringent dimensional tolerances. With a robust construction tailored for industrial use, it is suitable for a range of fluids, including air and water. Whether used in automated systems or manual operations, this tubing delivers consistently impressive results, contributing to the seamless operation of your equipment.
Lightweight construction facilitates easier handling and installation
Available in multiple lengths ensuring flexibility for varying project needs
Resistant to chemicals enhancing its suitability for diverse environments
Designed to maintain performance under high temperature conditions
Compatible with various fittings promoting ease of integration into existing systems
Designed for a smooth internal surface that minimises fluid resistance
Material formulation prevents hardening over time ensuring longevity
Related links
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m T Series
