SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- RS Stock No.:
- 366-518
- Mfr. Part No.:
- T1075B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP25,390.53
(exc. VAT)
PHP28,437.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,390.53 |
*price indicative
- RS Stock No.:
- 366-518
- Mfr. Part No.:
- T1075B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | CE, ISO 4414, CSA, JIS B 8370, EN, ISO 14001, UL, RoHS, ISO 9001 | |
| Model Number | T1075 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals CE, ISO 4414, CSA, JIS B 8370, EN, ISO 14001, UL, RoHS, ISO 9001 | ||
Model Number T1075 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Nylon Tubing is ideal for general pneumatic applications, offering superior flexibility and durability in a vast range of environments. Crafted from high-quality nylon 12, it ensures resilience under varying temperatures and pressures, making it a reliable choice for any industrial setting. This tubing combines functionality and safety, meeting rigorous standards, including RoHS compliance. Its available lengths cater to various needs, whether for extensive installations or smaller projects. With compatibility for one-touch fittings and self-aligning options, it simplifies setup and maintenance, ensuring a seamless flow of air or water in your systems.
Constructed from tough nylon 12 for long lasting performance
Highly flexible allowing for easy installation in tight spaces
RoHS compliant ensuring safety and environmental responsibility
Available in multiple lengths to meet diverse project requirements
Designed to withstand high maximum operating pressures under defined conditions
Compatible with a variety of fittings enhancing versatility in use
Resists deterioration when used with appropriate fluids in specified conditions
Related links
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
