SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- RS Stock No.:
- 366-520
- Mfr. Part No.:
- T1209B-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP34,456.84
(exc. VAT)
PHP38,591.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,456.84 |
*price indicative
- RS Stock No.:
- 366-520
- Mfr. Part No.:
- T1209B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | UL, EN, CSA, ISO 4414, CE, ISO 14001, ISO 9001, JIS B 8370, RoHS | |
| Number of Tubes | 1 | |
| Model Number | T1209 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals UL, EN, CSA, ISO 4414, CE, ISO 14001, ISO 9001, JIS B 8370, RoHS | ||
Number of Tubes 1 | ||
Model Number T1209 | ||
- COO (Country of Origin):
- JP
The SMC Nylon tubing is designed to excel in a variety of pneumatic applications, providing excellent durability and resistance to harsh environments. With remarkable flexibility and adaptability, it is suitable for both air and water, making it an ideal choice for general industrial usage. The tubing boasts a robust construction supported by maximum operating pressure ratings, ensuring optimal performance in demanding conditions. It is crafted from high-quality nylon material, ensuring longevity and reliability. The user-friendly design facilitates seamless installation and maintenance, while the wide range of metric and inch sizes caters to diverse application needs. Whether you're involved in manufacturing or automation projects, this tubing serves as a reliable component that meets stringent industry standards, ensuring efficiency across your operations.
Exceptional resistance to bending without compromising performance
Compatible with various types of fittings for easy integration
Allows the use of multiple fluid types for versatile applications
Designed for both high and low temperature environments
Offers reliable performance under a range of operating pressures
Available in a variety of lengths and colours for tailored solutions
Maintains integrity over time reducing the need for frequent replacements
Related links
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Blue Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m T Series
