SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- RS Stock No.:
- 366-524
- Mfr. Part No.:
- T1209W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP34,456.84
(exc. VAT)
PHP38,591.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,456.84 |
*price indicative
- RS Stock No.:
- 366-524
- Mfr. Part No.:
- T1209W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | ISO 9001, ISO 14001, RoHS, CE, UL, JIS B 8370, ISO 4414, CSA, EN | |
| Number of Tubes | 1 | |
| Model Number | T1209 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals ISO 9001, ISO 14001, RoHS, CE, UL, JIS B 8370, ISO 4414, CSA, EN | ||
Number of Tubes 1 | ||
Model Number T1209 | ||
The SMC Nylon Tubing is engineered for precision in pneumatic applications, offering superior flexibility and resistance in varying environments. This product seamlessly integrates into systems requiring reliable fluid transfer, ensuring smooth operation in both air and water environments. The tubing is crafted from high-quality Nylon 12, allowing it to withstand extreme temperatures and pressures while maintaining structural integrity. Designed with user-friendliness in mind, it accommodates a range of fittings, simplifying installation and ensuring compatibility with existing systems. Whether for general industrial use or specialised applications, this tubing delivers consistent performance and longevity, making it an indispensable component in fluid power systems.
Robust construction is resistant to a variety of chemicals and fluids
Available in multiple roll lengths catering to different project requirements
Compatibility with numerous fittings streamlines installation processes
Lightweight design reduces overall system weight while maintaining durability
Related links
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe White Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Blue Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe White Nylon 1.6 mm 100 m T Series, T1613
- SMC Compressed Air Pipe White Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m T Series
