SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- RS Stock No.:
- 366-523
- Mfr. Part No.:
- T1209R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,379.77
(exc. VAT)
PHP9,385.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,379.77 |
*price indicative
- RS Stock No.:
- 366-523
- Mfr. Part No.:
- T1209R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | CE, ISO 14001, ISO 4414, CSA, JIS B 8370, ISO 9001, EN, UL, RoHS | |
| Model Number | T1209 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals CE, ISO 14001, ISO 4414, CSA, JIS B 8370, ISO 9001, EN, UL, RoHS | ||
Model Number T1209 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Nylon tubing is designed for general pneumatic applications, offering a reliable solution for various fluid conveyance needs. With its high resistance to pressure and temperature fluctuations, this product ensures optimal performance in a range of environments. Suitable for air and water, the tubing is versatile, making it ideal for both industrial and commercial use. Crafted from durable nylon 12, it boasts a lightweight yet robust structure that is easy to handle and install. The tubing is available in various lengths, providing flexibility for different installations, and its vibrant colour options enhance visibility while ensuring a sleek appearance in any setup.
Manufactured from high quality nylon 12 for improved durability
Compatible with various one touch and insert fittings for versatile installation
Resistant to a wide range of temperatures making it suitable for diverse applications
Offers excellent resistance to pressure ensuring reliability during operation
Flexible design allows for easy bending without compromising structural integrity
Various colours available for easy identification in multi line installations
Lightweight composition makes handling and installation effortless
Designed for use with both air and water increasing its applicability
Meets stringent standards for compatibility and performance ensuring peace of mind
Related links
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe Blue Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m TRB Series
