SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- RS Stock No.:
- 366-576
- Mfr. Part No.:
- TS1075R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,731.57
(exc. VAT)
PHP8,659.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,731.57 |
*price indicative
- RS Stock No.:
- 366-576
- Mfr. Part No.:
- TS1075R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1075 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is engineered for general pneumatic applications, delivering exceptional performance across various environments. With a robust design tailored for durability, it caters to both metric and inch-sized systems, ensuring versatility in installation. The tubing remains pliable even under pressure, making it a reliable solution for diverse operational needs. Available in multiple lengths, this tubing offers flexibility while maintaining consistent quality. It is compatible with a range of models, making it an ideal choice for both new setups and replacements. Additionally, its impressive resistance to bending and bursting pressures highlights its suitability for demanding applications, further reinforcing its status as a go-to solution for pneumatic systems.
Designed for soft nylon tubing applications with a focus on user safety
Compatible with various models and specifications, enhancing versatility
Operation temperature range accommodates diverse environmental conditions
Available in different roll lengths to meet varying operational demands
Exhibits excellent burst pressure characteristics for added reliability
Features resistance to bending, ensuring the integrity of installations
Related links
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Red Nylon Resin 8 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Green Nylon 12 12 mm 20 m TS Series
