SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- RS Stock No.:
- 366-578
- Mfr. Part No.:
- TS1075W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP34,913.24
(exc. VAT)
PHP39,102.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,913.24 |
*price indicative
- RS Stock No.:
- 366-578
- Mfr. Part No.:
- TS1075W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1075 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is crafted to meet the demands of general pneumatic applications, ensuring reliability and efficiency in diverse environments. Designed specifically for optimal performance, this tubing excels in both flexibility and durability, making it an ideal choice for various industrial uses. With a temperature tolerance of –20 to +60°C, it remains unaffected by freezing conditions, which further enhances its usability across a range of settings. This nylon tubing is available in convenient roll lengths, allowing for tailored applications. Its compatibility with air as a fluid makes it a versatile component in pneumatic systems, providing assurance of consistency and quality over time. SMC's commitment to excellence is evident in this product, designed to work harmoniously within your operational requirements, reducing the likelihood of leaks and improving overall system performance.
Manufactured from high-quality nylon for enhanced durability
Flexible design allows for easy installation in tight spaces
Resistant to compression, reducing the risk of kinking
Maintains performance across a wide range of temperatures
Compatible with air, facilitating efficient pneumatic operations
Custom lengths available to suit specific project needs
Low moisture absorption to prevent swelling and distortion
Lightweight construction aids in reducing overall system weight
Related links
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
