SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- RS Stock No.:
- 366-574
- Mfr. Part No.:
- TS1075B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,384.70
(exc. VAT)
PHP8,270.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,384.70 |
*price indicative
- RS Stock No.:
- 366-574
- Mfr. Part No.:
- TS1075B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1075 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed for dependable performance in pneumatic applications. With a robust background in fluid handling and engineered to meet industrial standards, this tubing offers exceptional flexibility while ensuring durability across various environmental conditions. Built for efficiency, it accommodates both metric and inch sizes, making it a versatile choice for diverse applications. Its pliable design enhances installation ease, ensuring that it can navigate tight spaces without compromising flow. Additionally, with an operating temperature range extending from –20 to +60°C, this tubing is adept at performing reliably in both high and low-temperature environments, making it an essential component for any pneumatic system.
Designed for general pneumatic applications, providing versatility and reliability
Pliable construction enhances the ease of installation in confined spaces
Offers compatibility with both metric and inch sizing, meeting industry requirements
Robust operating temperature range ensures reliable performance in diverse environments
Engineered to maintain high flexibility without sacrificing durability
Max operating pressure of 1.0 MPa enhances the safety of high-pressure applications
Manufactured from high-quality nylon, contributing to longevity in usage
Related links
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
