SMC Compressed Air Pipe Clear Fluoropolymer 4 mm 100 m IDK Series, IDK04100
- RS Stock No.:
- 366-510
- Mfr. Part No.:
- IDK04-100-C1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,463.72
(exc. VAT)
PHP6,119.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,463.72 |
*price indicative
- RS Stock No.:
- 366-510
- Mfr. Part No.:
- IDK04-100-C1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Clear | |
| Material | Fluoropolymer | |
| Length | 100m | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Pneumatic Cylinder | |
| Series | IDK | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Resistance Features | Moisture Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO 4413, ISO 4414, IEC 60204-1, ISO 10218-1, RoHS | |
| Model Number | IDK04100 | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Clear | ||
Material Fluoropolymer | ||
Length 100m | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Pneumatic Cylinder | ||
Series IDK | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Resistance Features Moisture Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO 4413, ISO 4414, IEC 60204-1, ISO 10218-1, RoHS | ||
Model Number IDK04100 | ||
Number of Tubes 2 | ||
- COO (Country of Origin):
- JP
The SMC moisture control tube from the Series IDK is an innovative solution designed to prevent condensation in pneumatic systems. This product effectively manages water vapour, ensuring optimal performance of small cylinders, air grippers, and valves. By diffusing moisture to the environment before condensation occurs, it enhances the longevity and reliability of your equipment. Utilising advanced fluoropolymer materials, the tube can operate seamlessly within specific parameters, making it ideal for various indoor applications. With its user-friendly installation process, the moisture control tube becomes an essential component in maintaining air quality and system efficiency.
Prevents condensation, enhancing equipment longevity
Diffuses water vapour effectively to the outside environment
Compatible with one-touch fittings for easy installation
Constructed from durable fluoropolymer for optimal performance
Maintains air quality by ensuring dehumidified air flow
Designed for indoor use, ideal for environments with controlled humidity
The inner sleeve is pre-mounted, promoting ease of use
Related links
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 12 m IDK Series
- SMC Compressed Air Pipe Transparent Fluoropolymer 4 mm 20 m IDK Series
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 200 m IDK Series, IDK02200
- SMC Air Hose Clear Fluoropolymer 6 mm 100 m IDK Series, IDK06
- SMC Air Hose Clear Fluoropolymer 6 mm 200 m IDK Series, IDK06
- SMC Compressed Air Pipe Transparent Fluoropolymer 2 mm 100 mm IDK04 Series
- SMC Compressed Air Pipe Clear Polyurethane 12 mm 100 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 100 m TU Series
