SMC Air Hose Green Polyurethane 8 mm 100 m TU Series, TU0805
- RS Stock No.:
- 366-835
- Mfr. Part No.:
- TU0805G-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP17,634.62
(exc. VAT)
PHP19,750.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,634.62 |
*price indicative
- RS Stock No.:
- 366-835
- Mfr. Part No.:
- TU0805G-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TU0805 | ||
- COO (Country of Origin):
- US
SMC Series TU Air Hose, 5mm Inside Diameter, 100m Length - TU0805G-100
This Air hose provides a flexible conduit for pneumatic systems in industrial settings, designed to convey compressed Air between equipment and actuators. It is suitable for repetitive movement and routing within automation, electrical and mechanical assemblies, offering a balance of flexibility and chemical resistance for general-purpose pneumatic distribution.
Features & Benefits
• Polyurethane construction resists abrasion and improves longevity for moving parts
• 0.8 MPa maximum operating pressure supports moderate-pressure pneumatic circuits
• Temperature tolerance from -20°C to 60°C allows use in cold and warm environments
• 5mm internal bore maintains consistent airflow for small-diameter pneumatic lines
• 8mm outside diameter enables Compact routing in dense assemblies
• Complies with RoHS for restricted-substance considerations in electronics environments
• 0.8 MPa maximum operating pressure supports moderate-pressure pneumatic circuits
• Temperature tolerance from -20°C to 60°C allows use in cold and warm environments
• 5mm internal bore maintains consistent airflow for small-diameter pneumatic lines
• 8mm outside diameter enables Compact routing in dense assemblies
• Complies with RoHS for restricted-substance considerations in electronics environments
**Applications**
• Suitable for connecting Air valves in factory automation panels
• Ideal for feeding pneumatic actuators on pick-and-place equipment
• Used with control cupboards where Compact Air tubing is required
• Can be used for workshop Air lines to tool connection points
• Suitable for routing Air to sensors and small Pneumatic Components in assemblies
• Ideal for feeding pneumatic actuators on pick-and-place equipment
• Used with control cupboards where Compact Air tubing is required
• Can be used for workshop Air lines to tool connection points
• Suitable for routing Air to sensors and small Pneumatic Components in assemblies
How does the hose behave under repeated flexing in robotic installations?
The polyurethane material provides good flex-fatigue resistance, prolonging service life when subjected to frequent bending and motion.
What ambient temperatures are acceptable for storage and operation?
It can be operated and stored within the -20°C to 60°C range without significant loss of material performance.
How does the hose comply with electronic manufacturing material restrictions?
It meets RoHS requirements, indicating the absence or controlled levels of specified restricted substances for electronics production.
What internal bore advantages does a 5mm ID provide for pneumatic control lines?
The 5mm ID offers controlled volumetric flow suitable for small actuators and fast-response control lines while minimising internal volume.
Related links
- SMC Air Hose Yellow Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose Silver Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Air Hose Green Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose Green Polyurethane 4 mm 20 m TU Series, TU0425G-20
