SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- RS Stock No.:
- 366-500
- Mfr. Part No.:
- TU1610R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP63,104.10
(exc. VAT)
PHP70,676.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,104.10 |
*price indicative
- RS Stock No.:
- 366-500
- Mfr. Part No.:
- TU1610R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 100m Length - TU1610R-100
This compressed Air pipe supplies flexible pneumatic conveyance for automation and industrial installations. Manufactured from polyurethane and presented on a 100m roll, it is designed for use in machinery, control panels and plant Air lines where a resilient, coloured hose is required. The product is supplied in red and is suitable for routine compressed Air distribution in environments common to electronics, electrical and mechanical workshops.
Features & Benefits
• 0.8MPa maximum working pressure delivers dependable system performance
• -20°C minimum temperature supports cold-start operations
• 60°C maximum temperature endures elevated duty cycles
• Polyurethane construction resists kinking and abrasion during use
• 16mm outside diameter provides orderly routing and clamp compatibility
• -20°C minimum temperature supports cold-start operations
• 60°C maximum temperature endures elevated duty cycles
• Polyurethane construction resists kinking and abrasion during use
• 16mm outside diameter provides orderly routing and clamp compatibility
**Applications**
• Suitable for pneumatic actuator supply in automation systems
• Ideal for plant compressed Air ring mains and branch lines
• Used with workshop Air tools requiring flexible PU hose
• Can be used for routing Air to control cabinets and manifolds
• Suitable for mobile service trolleys and assembly jigs
• Ideal for plant compressed Air ring mains and branch lines
• Used with workshop Air tools requiring flexible PU hose
• Can be used for routing Air to control cabinets and manifolds
• Suitable for mobile service trolleys and assembly jigs
What internal bore is available for this hose and why does it matter?
The internal bore is 10mm which balances flow capacity and Rapid pressure recovery for short to medium-length runs.
How does the material choice affect installation longevity?
Polyurethane offers enhanced abrasion resistance and flexibility, reducing wear where the hose is routed around fittings and bends.
What Visual advantage does the colour provide on-site?
The red colouring aids quick identification of the compressed Air circuit among multiple services during maintenance and fault-finding.
Is this product suited to sealed pneumatic control connections?
Its polyurethane composition and dimensional stability maintain a consistent internal bore under typical system pressures, supporting reliable fitting seals.
Related links
- SMC Compressed Air Pipe White Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Clear Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Air Hose Red Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 16 mm 20 m TU Series, TU1610
