SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610

Subtotal (1 unit)*

PHP63,104.10

(exc. VAT)

PHP70,676.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,104.10

*price indicative

RS Stock No.:
366-495
Mfr. Part No.:
TU1610B-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

10mm

Outside Diameter

16mm

Standards/Approvals

RoHS

Model Number

TU1610

COO (Country of Origin):
US

SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 100m Length - TU1610B-100


This compressed Air pipe is a polyurethane tubing designed to distribute compressed Air in industrial control and automation environments. Supplied as a continuous 100 m length in black, it connects pneumatic systems where flexible, lightweight conduit is required and performs across a defined temperature range for routine plant and workshop use.

Features & Benefits


• Operates at a maximum pressure of 0.8 MPa to support pneumatic circuits
• Withstands temperatures from −20 to 60 °C for varied environments
• Inside diameter 10mm for consistent airflow and fittings compatibility
• Outside diameter 16mm for reliable sealing with standard connectors
• Constructed from polyurethane to resist kinking and abrasion

**Applications**


• Suitable for pneumatic actuator and valve supply lines in automation
• Ideal for Air distribution in electrical panel blow‑off systems
• Used for compressed Air delivery to test benches and assembly rigs
• Can be used for tool Air supply in mechanical workshops
• Used with vacuum components requiring flexible PU tubing

What material properties affect abrasion resistance in this tubing?


The polyurethane composition provides flexibility and surface durability, reducing wear from repeated movement and contact with fittings.

How should the tubing be stored prior to installation?


Store coils in a dry, shaded area at ambient temperatures within the specified operational range to prevent deformation and preserve flexibility.

Are there considerations for joining or terminating the tubing?


Use compatible push‑in or clamp fittings sized for a 10mm bore and a 16mm outer profile to ensure secure mechanical engagement and an effective seal.

How does the tubing behave under Rapid pressure cycling?


The material and rated maximum operating pressure support repeated pressurisation within 0.8 MPa without loss of functional integrity when used within temperature limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy