SMC Compressed Air Pipe Clear Polyurethane 16 mm 100 m TU Series, TU1610
- RS Stock No.:
- 366-497
- Mfr. Part No.:
- TU1610C-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP63,104.10
(exc. VAT)
PHP70,676.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,104.10 |
*price indicative
- RS Stock No.:
- 366-497
- Mfr. Part No.:
- TU1610C-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Clear | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Clear | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 100m Length - TU1610C-100
This compressed Air pipe conveys pressurised Air within pneumatic systems and process lines, providing a clear conduit for Visual inspection of flow and condition. It is intended for industrial automation and mechanical installations where flexible, transparent tubing is required and where temperature and pressure ranges must be accommodated.
Features & Benefits
• Polyurethane construction offering flexible handling and routing
• Clear material enabling Visual monitoring of airflow
• Rated for continuous operation up to 60°C allowing higher-temperature use
• Operates down to -20°C for cold-environment performance
• Maximum working pressure 0.8MPa supporting standard pneumatic demands
• RoHS compliance reducing restricted substance content in installations
• Clear material enabling Visual monitoring of airflow
• Rated for continuous operation up to 60°C allowing higher-temperature use
• Operates down to -20°C for cold-environment performance
• Maximum working pressure 0.8MPa supporting standard pneumatic demands
• RoHS compliance reducing restricted substance content in installations
**Applications**
• Suitable for factory pneumatic control manifolds and valve islands
• Ideal for Air tool supply lines in assembly stations
• Used for instrument Air distribution in automation cabinets
• Can be used for tubing runs in electronics manufacturing equipment
• Suitable for compressed Air networks in mechanical workshops
• Ideal for Air tool supply lines in assembly stations
• Used for instrument Air distribution in automation cabinets
• Can be used for tubing runs in electronics manufacturing equipment
• Suitable for compressed Air networks in mechanical workshops
What diameters are available for connections and fittings?
The internal bore measures 10mm for direct compatibility with 10mm push-fit fittings, while the external dimension is 16mm for clamps and bracket selection.
How is handling affected when installing long runs?
The polyurethane material on a 100 m roll provides long continuous lengths that reduce joint count and ease installation in extended pipe routes.
What environmental conditions will the tubing withstand during operation?
It will function reliably across a temperature range from -20°C up to 60°C and withstand normal industrial humidity without performance loss.
Are there material considerations for chemical exposure?
The hose is MADE from polyurethane, which offers general resistance to abrasion and many oils
compatibility checks are advised for specific solvents or aggressive chemicals.
Related links
- SMC Compressed Air Pipe White Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Clear Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 16 mm 20 m TU Series, TU1610
