SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- RS Stock No.:
- 366-499
- Mfr. Part No.:
- TU1610G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP13,270.35
(exc. VAT)
PHP14,862.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,270.35 |
*price indicative
- RS Stock No.:
- 366-499
- Mfr. Part No.:
- TU1610G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 20m Length - TU1610G-20
This compressed Air pipe provides a flexible conduit for pneumatic systems, supplying pressurised Air in industrial and automation settings. It is constructed from polyurethane and designed for general pneumatic distribution where flexibility and chemical resistance are required. The tubing is supplied in a continuous 20 m length and finished in green for easy identification in complex assemblies.
Features & Benefits
• 0.8 MPa maximum operating pressure enables robust pneumatic performance
• Withstands temperatures up to 60 °C for high-temperature environments
• Operable down to -20 °C for cold‑environment reliability
• 10mm internal bore supports standard pneumatic fittings
• 16mm outside diameter offers consistent wall profile for secure connections
• Withstands temperatures up to 60 °C for high-temperature environments
• Operable down to -20 °C for cold‑environment reliability
• 10mm internal bore supports standard pneumatic fittings
• 16mm outside diameter offers consistent wall profile for secure connections
**Applications**
• Suitable for factory automation pneumatic supply lines
• Ideal for electronics assembly Air blow-off and drying tasks
• Used with pneumatic actuators in mechanical systems
• Can be used for compressed Air distribution in electrical workshops
• Ideal for electronics assembly Air blow-off and drying tasks
• Used with pneumatic actuators in mechanical systems
• Can be used for compressed Air distribution in electrical workshops
How does the material affect abrasion resistance during routing?
The polyurethane construction provides good wear resistance when routed across panels or through cable carriers, reducing frequent replacement compared with softer polymers.
What should be considered when routing near heat sources?
Maintain clearance from surfaces exceeding 60 °C to avoid approaching the materials maximum continuous temperature and allow for adequate ventilation.
Are standard fittings compatible with the tubing ends?
Yes, the internal diameter of 10mm accepts common pneumatic connectors sized for that bore, while the 16mm outer dimension aids push-fit and clamp-style attachment stability.
How does temperature variation affect flexibility?
Flexibility softens at elevated temperatures and stiffens toward -20 °C, so plan bend radii accordingly to prevent kinking during installation.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe White Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 16 mm 100 m TU Series, TU1610
