SMC Air Hose Red Polyurethane 16 mm 20 m TU Series, TU1610
- RS Stock No.:
- 366-849
- Mfr. Part No.:
- TU1610R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,065.59
(exc. VAT)
PHP17,993.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,065.59 |
*price indicative
- RS Stock No.:
- 366-849
- Mfr. Part No.:
- TU1610R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Red | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
- COO (Country of Origin):
- US
SMC Series TU Air Hose, 10mm Inside Diameter, 20m Length - TU1610R-20
This red polyurethane Air hose provides a flexible conduit for pneumatic systems in industrial settings. Designed for general compressed Air transmission, it operates across a wide temperature span and suits automation and mechanical installations where a durable, pliable line is required.
Features & Benefits
• 0.8MPa maximum working pressure enhances system robustness
• Polyurethane construction resists abrasion and maintains flexibility
• RoHS compliance supports electronics and electrical workflows
• 20m length reduces the need for multiple joins
• 16mm outside diameter simplifies routing through fittings
• Polyurethane construction resists abrasion and maintains flexibility
• RoHS compliance supports electronics and electrical workflows
• 20m length reduces the need for multiple joins
• 16mm outside diameter simplifies routing through fittings
**Applications**
• Suitable for connecting actuators and pneumatic cylinders in automation
• Ideal for workshop Air distribution to tools and impact wrenches
• Used with pneumatic control panels in electronics assembly areas
• Can be used for compressed Air supply in mechanical maintenance tasks
• Ideal for workshop Air distribution to tools and impact wrenches
• Used with pneumatic control panels in electronics assembly areas
• Can be used for compressed Air supply in mechanical maintenance tasks
What temperature conditions can it withstand in outdoor plant rooms?
It remains functional between -20°C and 60°C, allowing use in cold stores and heated enclosures without loss of integrity.
How does the hose material affect hose handling during installation?
The polyurethane composition delivers a balance of stiffness and suppleness, aiding uncoiling over long runs while resisting kinking.
Which dimensional detail matters for matching to push-in fittings?
The 10mm internal bore determines flow capacity and is the key measure for selecting compatible connectors.
How does the outer diameter impact installation in confined cableways?
The 16mm outside profile defines the space occupied and is used to calculate conduit fill and bend radius requirements.
Related links
- SMC Air Hose Flexible Tubing Red Polyurethane 16 mm 20 m Tu Series
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Air Hose Red Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Air Hose Flexible Tubing Red Polyurethane 10 mm 20 m Tu Series
