SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-480
- Mfr. Part No.:
- TU1065YR-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,791.03
(exc. VAT)
PHP25,525.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,791.03 |
*price indicative
- RS Stock No.:
- 366-480
- Mfr. Part No.:
- TU1065YR-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065YR-100
This compressed Air pipe is a polyurethane line designed for conveying compressed Air in industrial and automation settings. Coloured Orange for easy identification, it is supplied as a continuous roll suitable for installation in pneumatic networks where flexibility and chemical resistance are required.
Features & Benefits
• Withstands working pressure of 0.8MPa to support robust pneumatic systems
• Operates continuously up to 60°C for high-temperature processes
• Remains flexible down to -20°C for cold-environment routing
• Manufactured from polyurethane for abrasion resistance and longevity
• Complies with RoHS to limit restricted substances in installed systems
• Operates continuously up to 60°C for high-temperature processes
• Remains flexible down to -20°C for cold-environment routing
• Manufactured from polyurethane for abrasion resistance and longevity
• Complies with RoHS to limit restricted substances in installed systems
**Applications**
• Suitable for factory automation pneumatic actuators and valves
• Ideal for assembly-line Air distribution in electronics manufacturing
• Used for compressed Air supply in electrical control cabinets
• Can be used for machine tool Air circuits in mechanical workshops
• Used with inline fittings for instrumentation and testing rigs
• Ideal for assembly-line Air distribution in electronics manufacturing
• Used for compressed Air supply in electrical control cabinets
• Can be used for machine tool Air circuits in mechanical workshops
• Used with inline fittings for instrumentation and testing rigs
What internal diameter should fittings accommodate for correct sealing?
Use fittings that accept a 6.5mm bore to ensure proper hose retention and leak-free joints.
How should the tubing be stored to preserve material properties?
Keep the roll in a dry, shaded area away from direct sunlight and sources of ozone or solvents to avoid premature degradation.
What external diameter is relevant when planning clamp clearances?
Allow for a 10mm outside diameter when designing clamps, clips or routing channels.
Is the hose suitable for long continuous runs without intermediate support?
For extended horisontal spans, provide supports at regular intervals to prevent sagging and maintain airflow efficiency.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
