SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- RS Stock No.:
- 366-483
- Mfr. Part No.:
- TU1065YR-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,563.08
(exc. VAT)
PHP5,110.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,563.08 |
*price indicative
- RS Stock No.:
- 366-483
- Mfr. Part No.:
- TU1065YR-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 20m Length - TU1065YR-20
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic conveyance in industrial settings. It provides a visible Orange conduit for compressed Air distribution across automation, electronics, electrical and mechanical workflows. The product is offered as a continuous spool suited to workshop or production-line routing and connection to pneumatic components.
Features & Benefits
• Handles continuous service pressure up to 0.8 MPa for demanding systems
• Withstands operating temperatures to 60°C for thermal stability
• Remains functional down to −20°C for cold‑environment use
• Manufactured from polyurethane for abrasion resistance and flexibility
• Outside diameter 10mm for predictable fitting compatibility
• Sold as a 20 m length to simplify bulk runs and reduce joins
• Withstands operating temperatures to 60°C for thermal stability
• Remains functional down to −20°C for cold‑environment use
• Manufactured from polyurethane for abrasion resistance and flexibility
• Outside diameter 10mm for predictable fitting compatibility
• Sold as a 20 m length to simplify bulk runs and reduce joins
**Applications**
• Suitable for supplying Air to pneumatic actuators and valves
• Ideal for compressed Air distribution in assembly lines
• Used with diagnostic rigs and test benches in electronics manufacturing
• Can be used for tool Air supply in maintenance and mechanical workshops
• Suitable for routing Air to control panels and pneumatic manifolds
• Ideal for compressed Air distribution in assembly lines
• Used with diagnostic rigs and test benches in electronics manufacturing
• Can be used for tool Air supply in maintenance and mechanical workshops
• Suitable for routing Air to control panels and pneumatic manifolds
What internal flow characteristic should I expect from this tubing?
The 6.5mm internal bore provides a balance of flow and responsiveness suited to small‑to‑medium pneumatic actuators while limiting pressure drop over typical 20 m runs.
How does the material perform against repeated flexing and abrasion?
Polyurethane construction offers high resistance to wear and preserves flexibility under cyclic bending, supporting a long service life in moving assemblies.
Is the tubing suitable for environments requiring restricted substance controls?
The product conforms to RoHS requirements, indicating restricted‑substance compliance for assemblies in regulated electronic and electrical contexts.
What Visual or installation advantages does the colour offer?
The Orange colour enhances line identification, aiding maintenance and reducing the risk of misconnections in dense pneumatic networks.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
