SMC Compressed Air Pipe Grey PUR 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-474
- Mfr. Part No.:
- TU1065GR1-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,791.03
(exc. VAT)
PHP25,525.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,791.03 |
*price indicative
- RS Stock No.:
- 366-474
- Mfr. Part No.:
- TU1065GR1-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Grey | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Grey | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065GR1-100
This compressed Air pipe supplies flexible polyurethane tubing for pneumatic systems in industrial settings. It is supplied as a continuous roll designed for routing compressed Air in control and actuation networks, offering a balance of flexibility and resistance suitable for shop-floor and assembly-line environments.
Features & Benefits
• High working pressure supports 0.8 MPa system operation
• Withstands temperatures up to 60°C for hot-process areas
• Remains functional down to -20°C for low-temperature use
• Polyurethane material provides abrasion resistance and flexibility
• Grey finish enables easy Visual identification in cable runs
• Complies with RoHS to limit hazardous substance content
• Withstands temperatures up to 60°C for hot-process areas
• Remains functional down to -20°C for low-temperature use
• Polyurethane material provides abrasion resistance and flexibility
• Grey finish enables easy Visual identification in cable runs
• Complies with RoHS to limit hazardous substance content
**Applications**
• Suitable for pneumatic actuators and valves in automation systems
• Ideal for Airline distribution on assembly-line machinery
• Used with electronic control panels requiring Compact tubing
• Can be used for compressed Air feed to pneumatic tools
• Suitable for mechanical test rigs needing flexible Air supply
• Ideal for Airline distribution on assembly-line machinery
• Used with electronic control panels requiring Compact tubing
• Can be used for compressed Air feed to pneumatic tools
• Suitable for mechanical test rigs needing flexible Air supply
What internal bore is available for tight-flow control?
The tube has a 6.5mm internal diameter, providing a narrow-bore path suited to controlled pneumatic signalling and low-volume actuation circuits.
How large is the roll and how does that affect installation?
The supply is a 100 m continuous roll, which minimises jointing and reduces potential leak points when laid in long runs.
What is the external size for routing through conduits?
The external diameter measures 10 mm, allowing easy accommodation in standard conduit and trunking for Compact installations.
What material properties influence wear and handling?
The polyurethane construction delivers good resistance to abrasion and repeated flexing, helping maintain integrity under frequent movement.
Are there environmental limits for safe use?
Operational temperature limits span -20°C to 60°C, defining the ambient and process ranges within which the tubing retains functional performance.
Related links
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Grey Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Grey Polyurethane 8 mm 20 m TU Series, TU0805
