SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-473
- Mfr. Part No.:
- TU1065G1-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,791.03
(exc. VAT)
PHP25,525.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,791.03 |
*price indicative
- RS Stock No.:
- 366-473
- Mfr. Part No.:
- TU1065G1-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065G1-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, delivering Air supply for automation, electronics assembly and mechanical equipment. Constructed from polyurethane and finished in green, it is supplied as a continuous roll intended for integration into compressed Air networks where resilience and consistent Airflow are required.
Features & Benefits
• High allowable working pressure supports demanding pneumatic tasks
• Rated to operate up to 60°C for hot-environment stability
• Withstands low temperatures down to -20°C for cold conditions
• RoHS-compliant material reduces risk of restricted-substance issues
• Polyurethane construction offers abrasion and kink resistance
• Rated to operate up to 60°C for hot-environment stability
• Withstands low temperatures down to -20°C for cold conditions
• RoHS-compliant material reduces risk of restricted-substance issues
• Polyurethane construction offers abrasion and kink resistance
**Applications**
• Suitable for factory automation Air distribution lines
• Ideal for pneumatic actuators in assembly machinery
• Used with control valves in electronics production equipment
• Can be used for instrument Air runs in electrical panels
• Suitable for pneumatic tool feeds in maintenance workshops
• Ideal for pneumatic actuators in assembly machinery
• Used with control valves in electronics production equipment
• Can be used for instrument Air runs in electrical panels
• Suitable for pneumatic tool feeds in maintenance workshops
What inner and outer diameters should I plan for when routing?
The tubing has a 6.5mm internal bore and a 10mm external size, so fittings and clamps must match these dimensions to maintain seal integrity.
How is the product typically supplied for installation?
It is provided as a 100 m roll to enable long continuous runs and minimise connections in system layouts.
What ambient temperatures can the material tolerate without losing flexibility?
The polyurethane remains functional down to -20°C and retains performance up to 60°C, preserving flexibility across that range.
How does the material choice affect resistance to wear?
Polyurethane offers enhanced abrasion resistance and resists kinking compared with softer elastomers, extending service life in dynamic installations.
Related links
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 20 m TU Series, TU1065
