SMC Compressed Air Pipe White PUR 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-477
- Mfr. Part No.:
- TU1065W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,791.03
(exc. VAT)
PHP25,525.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,791.03 |
*price indicative
- RS Stock No.:
- 366-477
- Mfr. Part No.:
- TU1065W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065W-100
This compressed Air pipe is a flexible polyurethane line designed to convey compressed gas within industrial pneumatic systems. It is intended for use in automation, electronics and mechanical environments where a durable, bendable conduit is required to route Air between components while withstanding a broad temperature range.
Features & Benefits
• Maximum operating pressure 0.8MPa provides robust system performance
• Temperature tolerance from -20°C to 60°C ensures operational resilience
• Polyurethane construction offers abrasion resistance and flexibility
• RoHS compliance supports use where restricted substances are controlled
• White colour facilitates Visual identification in complex assemblies
• Temperature tolerance from -20°C to 60°C ensures operational resilience
• Polyurethane construction offers abrasion resistance and flexibility
• RoHS compliance supports use where restricted substances are controlled
• White colour facilitates Visual identification in complex assemblies
**Applications**
• Suitable for laboratory pneumatic rigs requiring flexible Air delivery
• Ideal for pick-and-place and other automation equipment tubing runs
• Used with valves and fittings in Electronic Assembly pneumatic systems
• Can be used for compressed Air distribution on test benches
• Ideal for pick-and-place and other automation equipment tubing runs
• Used with valves and fittings in Electronic Assembly pneumatic systems
• Can be used for compressed Air distribution on test benches
What internal size will work with miniature push-fit fittings?
The internal bore measures 6.5mm so select fittings rated for a 6.5mm ID to ensure secure connections and minimal leakage.
How is the product supplied for long runs?
It is provided as a 100m reel allowing continuous runs without frequent joints, reducing potential leak points.
What external profile should clamps accommodate?
The outer diameter is 10mm so clamps and holders must suit a 10mm OD to secure the line without deformation.
How does the material perform under repeated flexing?
The polyurethane composition maintains flexibility under cyclic motion, reducing abrasion and kinking in dynamic assemblies.
Related links
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TU Series
