SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- RS Stock No.:
- 366-360
- Mfr. Part No.:
- TUZ1208W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,630.14
(exc. VAT)
PHP8,545.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,630.14 |
*price indicative
- RS Stock No.:
- 366-360
- Mfr. Part No.:
- TUZ1208W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | ISO 10218-1, RoHS, ISO 4413, ISO 4414, IEC 60204-1 | |
| Model Number | TUZ1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals ISO 10218-1, RoHS, ISO 4413, ISO 4414, IEC 60204-1 | ||
Model Number TUZ1208 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TUZ1208W-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, enabling transfer of compressed Air for automation, electrical and mechanical equipment. It is constructed from polyurethane in a white finish and is suitable for use where resistance to wear and adaptable temperature performance are required.
Features & Benefits
• Maximum operating pressure 0.8 MPa ensures consistent system performance
• Temperature range -20°C to 60°C allows use in varied environments
• Wear‑resistant material extends service intervals under abrasion
• Outside diameter 12mm supports secure fittings and stability
• Inside diameter 8mm maintains reliable airflow for pneumatic devices
• Temperature range -20°C to 60°C allows use in varied environments
• Wear‑resistant material extends service intervals under abrasion
• Outside diameter 12mm supports secure fittings and stability
• Inside diameter 8mm maintains reliable airflow for pneumatic devices
**Applications**
• Suitable for feeding actuators and valves in automated lines
• Ideal for pneumatic connections on robotic arms in manufacturing
• Used with control cabinets and plant Air distribution systems
• Can be used for compressed Air supply to assembly tools
• Used for interconnecting components in hydraulic–pneumatic test rigs
• Ideal for pneumatic connections on robotic arms in manufacturing
• Used with control cabinets and plant Air distribution systems
• Can be used for compressed Air supply to assembly tools
• Used for interconnecting components in hydraulic–pneumatic test rigs
What material properties affect hose flexibility and resilience?
The polyurethane composition provides a balance of flexibility and mechanical toughness, allowing the tubing to bend around fittings while resisting surface wear.
How should the tubing be matched to fittings and connectors?
Select connectors designed for an 8mm internal bore and 12mm external profile to ensure proper grip and leak‑free compression.
What operational environments are suitable based on temperature limits?
It can perform in cold storage to warm production areas between -20°C and 60°C without loss of functional integrity.
How does the product aid compliance in automated robotics applications?
Its construction meets specified standards applicable to robotic systems, supporting use where those standards are required.
What handling precautions improve service life during installation?
Avoid Sharp bends near terminations, route clear of abrasive edges, and maintain secure clamps to prevent undue wear.
Related links
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
