SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- RS Stock No.:
- 366-359
- Mfr. Part No.:
- TUZ1208BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,840.54
(exc. VAT)
PHP9,901.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,840.54 |
*price indicative
- RS Stock No.:
- 366-359
- Mfr. Part No.:
- TUZ1208BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 12 | |
| Model Number | TUZ1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 12 | ||
Model Number TUZ1208 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TUZ1208BU-20
This compressed Air pipe is a blue polyurethane conduit designed for pneumatic distribution in industrial settings. It provides a flexible, wear-resistant route for Air delivery within automation, electronics, electrical and mechanical systems, and is supplied as multiple lengths to support extended installations.
Features & Benefits
• High working pressure of 0.8 MPa for robust pneumatic performance
• Wide temperature range from -20°C to 60°C for varied environments
• Wear-resistant construction reduces abrasion-related maintenance
• RoHS-compliant material suitable for regulated installations
• Polyurethane composition offers flexibility and kink resistance
• Wide temperature range from -20°C to 60°C for varied environments
• Wear-resistant construction reduces abrasion-related maintenance
• RoHS-compliant material suitable for regulated installations
• Polyurethane composition offers flexibility and kink resistance
**Applications**
• Suitable for factory automation pneumatic circuits
• Ideal for control panels and valve island connections
• Used with compressed Air distribution racks in workshops
• Can be used for tooling and assembly-line Air supplies
• Used for pneumatic actuation in electrical control cabinets
• Ideal for control panels and valve island connections
• Used with compressed Air distribution racks in workshops
• Can be used for tooling and assembly-line Air supplies
• Used for pneumatic actuation in electrical control cabinets
How is the product packaged for bulk installations?
It is provided as multiple 20 m lengths bundled to facilitate long runs and minimise jointing during installation.
What tube count is available for organised routing?
The supply configuration includes a dozen tubes to allow grouped deployment or spare lines for complex systems.
How does the hose dimensioning support fittings selection?
The internal diameter of 8mm and outside diameter of 12mm guide choice of push-in fittings and compression connectors compatible with those sizes.
What operational advantage does polyurethane offer over other polymers?
Polyurethane combines flexibility with abrasion resistance, maintaining airflow integrity in applications with repeated motion or contact.
Are there any environmental limits for continuous use?
Continuous operation should observe the -20°C to 60°C temperature boundaries to maintain material properties and pressure rating.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Compressed Air Pipe Blue Urethane 4 mm 100 m TUZ Series
