SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- RS Stock No.:
- 366-352
- Mfr. Part No.:
- TUZ1065BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,272.07
(exc. VAT)
PHP7,024.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,272.07 |
*price indicative
- RS Stock No.:
- 366-352
- Mfr. Part No.:
- TUZ1065BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ Series | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ Series | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1065 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 6.5mm Inside Diameter - TUZ1065BU-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings. It is intended for general compressed Air distribution and connects readily within automation, electrical and mechanical assemblies where a resilient, pliable line is required. The tube is available in a noticeable blue finish and supplied as a continuous 20 m length for extended routing.
Features & Benefits
• Polyurethane construction offers enhanced abrasion resistance
• Rated for 0.8 MPa maximum operating pressure for pneumatic circuits
• Operates between -20°C and 60°C for varied ambient conditions
• 10mm outside diameter ensures consistent hose routing and support
• RoHS conformity reduces concern over restricted substances
• Rated for 0.8 MPa maximum operating pressure for pneumatic circuits
• Operates between -20°C and 60°C for varied ambient conditions
• 10mm outside diameter ensures consistent hose routing and support
• RoHS conformity reduces concern over restricted substances
**Applications**
• Suitable for pneumatic actuator supply lines in automation panels
• Ideal for Air feed to assembly-line tooling and pick-and-place devices
• Used with industrial valves and fittings in manufacturing cells
• Can be used for laboratory compressed Air distribution and test rigs
• Ideal for Air feed to assembly-line tooling and pick-and-place devices
• Used with industrial valves and fittings in manufacturing cells
• Can be used for laboratory compressed Air distribution and test rigs
What internal bore is available for matching fittings?
The tube has an internal diameter of 6.5mm which determines compatible push-in connectors and barb sizes.
How does the material affect handling during installation?
The polyurethane body provides flexibility for tight bends and resistance to surface wear, aiding routing through confined spaces.
What temperature constraints should be considered during storage?
Store within the handling temperature window to avoid embrittlement below -20°C or softening above 60°C which could impair mechanical behaviour.
How does the colour assist in system maintenance?
The blue finish provides Visual identification of the Air supply line, simplifying tracing and segregation from other services.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Urethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
