SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- RS Stock No.:
- 366-332
- Mfr. Part No.:
- TUZ0425W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,551.89
(exc. VAT)
PHP1,738.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,551.89 |
*price indicative
- RS Stock No.:
- 366-332
- Mfr. Part No.:
- TUZ0425W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0425 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 2.5mm Inside Diameter - TUZ0425W-20
This compressed Air pipe is a small-bore polyurethane tube designed to transport compressed Air within automated and industrial pneumatic systems. Supplied as a single 20m length in white, it is suited to confined routing where flexible, low-mass tubing is required and where components must tolerate a range of working temperatures.
Features & Benefits
• Withstands operating pressure up to 0.8MPa for reliable service
• Operates between -20°C and 60°C for varied environmental use
• Polyurethane construction delivers abrasion resistance and longevity
• Inner diameter 2.5mm enables Compact pneumatic connections
• Outer diameter 4mm supports neat installation in tight spaces
• Operates between -20°C and 60°C for varied environmental use
• Polyurethane construction delivers abrasion resistance and longevity
• Inner diameter 2.5mm enables Compact pneumatic connections
• Outer diameter 4mm supports neat installation in tight spaces
**Applications**
• Suitable for pneumatic control lines in automation panels
• Ideal for signal Air supply to pneumatic valves and actuators
• Used for interconnections in electronics cooling Air circuits
• Can be used for low-volume Air delivery in laboratory rigs
• Used with pick-and-place equipment requiring flexible tubing
• Ideal for signal Air supply to pneumatic valves and actuators
• Used for interconnections in electronics cooling Air circuits
• Can be used for low-volume Air delivery in laboratory rigs
• Used with pick-and-place equipment requiring flexible tubing
How does the tubing perform in confined routing situations?
Its small-bore design and 4mm outside diameter permit tight bends and dense harnessing while remaining flexible for straightforward installation.
What resistance characteristics are relevant for long-term use?
The polyurethane material provides wear resistance against friction and frequent movement common in automatic machinery.
Is this tubing suitable for chilled or heated enclosures?
Yes
the allowable temperature range from -20°C to 60°C covers many refrigerated and warmed cabinet conditions.
How is compatibility assured with Electronic Assembly areas?
The tubing complies with RoHS, reducing risk of restricted substances in electronics production environments.
Related links
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
