SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- RS Stock No.:
- 366-328
- Mfr. Part No.:
- TUZ0425R-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,951.29
(exc. VAT)
PHP2,185.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,951.29 |
*price indicative
- RS Stock No.:
- 366-328
- Mfr. Part No.:
- TUZ0425R-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0425 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 2.5mm Inside Diameter - TUZ0425R-20
This compressed Air pipe is a flexible polyurethane tube intended for pneumatic conveyance in industrial settings. It serves as a routing medium for compressed Air within automation, Electronic Assembly and mechanical systems, offering a Compact bore for connections where space is limited and Visual identification through a red finish.
Features & Benefits
• Maximum pressure rating 0.8 MPa provides secure pneumatic service
• Operating range -20 to 60°C allows varied environmental use
• Wear-resistant material reduces abrasion-related failures
• RoHS-compliant construction supports regulated component selection
• Available as a 20 m roll for continuous runs and minimised joints
• Operating range -20 to 60°C allows varied environmental use
• Wear-resistant material reduces abrasion-related failures
• RoHS-compliant construction supports regulated component selection
• Available as a 20 m roll for continuous runs and minimised joints
**Applications**
• Suitable for pneumatic actuator supply lines in automation cells
• Ideal for instrument Air links in Electronic Assembly fixtures
• Used with valve manifolds in mechanical control panels
• Can be used for shop-floor Air distribution to small tools
• Ideal for instrument Air links in Electronic Assembly fixtures
• Used with valve manifolds in mechanical control panels
• Can be used for shop-floor Air distribution to small tools
What material characteristics affect flexibility and handling?
The tubing is MADE from polyurethane, which combines elasticity with kink resistance to maintain flow in tight routing and repeated flexing situations.
How does the tube perform near temperature limits?
At the low and high ends of its rated range it retains dimensional stability to preserve Seals and fittings, although ambient extremes approach the specified -20 to 60°C boundaries.
What advantage does the small bore provide for system design?
A 2.5mm internal bore is suited to low-volume pneumatic circuits, reducing dead volume and improving response times for small actuators and sensors.
How does the outer finish assist maintenance practices?
The red outer surface offers easy Visual identification for segregating circuits and simplifies leak checks during routine inspections.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TUZ Series, TUZ0805R-100
