SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- RS Stock No.:
- 366-337
- Mfr. Part No.:
- TUZ0604W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,339.55
(exc. VAT)
PHP2,620.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,339.55 |
*price indicative
- RS Stock No.:
- 366-337
- Mfr. Part No.:
- TUZ0604W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0604 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 4mm Inside Diameter - TUZ0604W-20
This compressed Air pipe is a polyurethane tubing designed for pneumatic distribution in industrial settings. It serves as a conduit for compressed Air in automation, electronics and mechanical systems, providing a durable, flexible connection suitable for repeated routing and installation in confined spaces.
Features & Benefits
• Wear-resistant material extends service intervals
• Withstands 0.8 MPa operating pressure for demanding systems
• Temperature tolerance from -20 to 60°C preserves performance
• White finish aids Visual identification and routing
• RoHS compliance supports restricted-substance requirements
• Withstands 0.8 MPa operating pressure for demanding systems
• Temperature tolerance from -20 to 60°C preserves performance
• White finish aids Visual identification and routing
• RoHS compliance supports restricted-substance requirements
**Applications**
• Suitable for pneumatic control circuits in automated assembly lines
• Ideal for laboratory compressed Air manifolds and test benches
• Used with pneumatic valves and actuators in electrical panels
• Can be used for instrument Air supply in process equipment
• Ideal for laboratory compressed Air manifolds and test benches
• Used with pneumatic valves and actuators in electrical panels
• Can be used for instrument Air supply in process equipment
What is the tubings wall compatibility for fittings and clips?
The outer diameter measures 6 mm, so standard 6mm OD pneumatic clips and push-fit fittings can be used to secure and connect the tube.
How long is a single supply roll and how does that affect installation planning?
The product is supplied as a 20 m roll, enabling extended continuous runs without multiple joints and reducing leak risks.
What internal flow considerations should be taken into account?
The bore is 4mm ID, which limits maximum volumetric flow compared with larger bores and is best suited to signal lines or small actuator supply.
How does the material choice affect abrasion exposure in confined routes?
Polyurethane construction provides resilience to abrasion where the tube contacts panels or edges, helping to maintain integrity in tight cableways.
Related links
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
