SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- RS Stock No.:
- 366-340
- Mfr. Part No.:
- TUZ0604Y-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,451.12
(exc. VAT)
PHP2,745.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,451.12 |
*price indicative
- RS Stock No.:
- 366-340
- Mfr. Part No.:
- TUZ0604Y-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0604 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 4mm Inside Diameter - TUZ0604Y-20
This compressed Air pipe is a flexible polyurethane line designed for pneumatic conveyance in industrial settings. It provides a Durable conduit for low-pressure Air distribution and is suited to environments where small-bore, visible tubing is required. The product is supplied in a bright yellow finish to aid identification in installations and maintenance tasks.
Features & Benefits
• 0.8 MPa maximum pressure rating for dependable pneumatic service
• Wear-resistant material reduces abrasion-related failures
• Operates from -20 to 60°C for varied ambient conditions
• RoHS compliance supports regulated material selection
• Polyurethane construction offers flexibility and kink resistance
• Wear-resistant material reduces abrasion-related failures
• Operates from -20 to 60°C for varied ambient conditions
• RoHS compliance supports regulated material selection
• Polyurethane construction offers flexibility and kink resistance
**Applications**
• Suitable for automated valve actuation in factory assembly lines
• Ideal for control Air runs in electronics manufacturing cells
• Used with pneumatic tools in mechanical workshops
• Can be used for signal Air tubing in electrical panel cabinets
• Used for short-distance distribution in pneumatic test rigs
• Ideal for control Air runs in electronics manufacturing cells
• Used with pneumatic tools in mechanical workshops
• Can be used for signal Air tubing in electrical panel cabinets
• Used for short-distance distribution in pneumatic test rigs
What internal diameter is appropriate for precision Air control?
The internal bore measures 4 mm, which is suited to small-volume signal and control Air circuits where low internal volume and quick pressure response are needed.
How long is a single length and how does that affect installation runs?
The line is supplied as a 20 m length, allowing continuous routing along equipment racks without frequent joins, reducing potential leak points.
What outer diameter should I allow for when planning cable-tray space?
The external diameter is 6 mm, so plan tray and clip spacing accordingly to ensure secure retention and minimal chafing.
Which material properties influence flexibility and handling during routing?
Polyurethane provides a balance of pliability and shape memory, enabling tight routing while resisting permanent deformation under typical pneumatic stresses.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Air Hose Red Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
