Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP43,473.22

(exc. VAT)

PHP48,690.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,473.22

*price indicative

RS Stock No.:
765-393
Mfr. Part No.:
4224533
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

750W

Product Type

AC Motor

Efficiency Class

IE4

Sub Type

Motor

Supply Voltage

460V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

24mm

Shaft Length

40mm

Standards/Approvals

CE

Series

Self Power

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor is a three-phase, self-ventilated device is designed for various applications. With a power rating of 1.5 kW, it offers efficiency in a Compact size, ensuring reliable performance.

Designed to operate at a frequency of 50 to 60 Hz

Offers a protection rating of IP55 for durability

Complies with CE regulations for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy