Motovario Self Power AC Motor, 750 W, IE3, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-414
- Mfr. Part No.:
- 4288952
- Manufacturer:
- Motovario
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,880.47
(exc. VAT)
PHP67,066.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,880.47 |
*price indicative
- RS Stock No.:
- 765-414
- Mfr. Part No.:
- 4288952
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Sub Type | Motor | |
| Efficiency Class | IE3 | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 28mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Series | Self Power | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Sub Type Motor | ||
Efficiency Class IE3 | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 28mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Series Self Power | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Motovario three-phase motor delivers exceptional efficiency and reliability, specifically is designed for industrial applications requiring robust performance and consistent power output.
Size 100 motor achieves 3 kW power output for demanding tasks
Operates efficiently across a voltage range of 230/400-265/460 V
Features a protection rating of IP55, ensuring durability in challenging environments
Self-ventilated cooling system enhances operational stability
Rated for S1 service, providing continuous duty suitability
Related links
- Motovario Self Power AC Motor IE3 4-Pole Flange Mounting
- Motovario Self Power AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- RS PRO AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 2-Pole Flange Mounting
- RS PRO AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 2-Pole Foot Mounting
