Motovario Self Power AC Motor, 750 W, IE3, 3 Phase, 4-Pole, 460V, Flange Mounting

N

Subtotal (1 unit)*

PHP59,880.47

(exc. VAT)

PHP67,066.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,880.47

*price indicative

RS Stock No.:
765-413
Mfr. Part No.:
4287245
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Product Type

AC Motor

Power Rating

750W

Sub Type

Motor

Efficiency Class

IE3

Supply Voltage

460V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

28mm

Shaft Length

40mm

Standards/Approvals

CE

Bearing Type

Ball

Series

Self Power

COO (Country of Origin):
IT
The Motovario electric motor is a three-phase, IE3 premium-efficiency model is designed for varied applications, including industrial settings. It boasts a power of 3 kW and is ideally suited for B5 mounting arrangements.

Operates efficiently with self-ventilation for optimal cooling

Compact size (100) with a flange diameter of 250 mm

Offers a voltage range of 230/400 V with a frequency of 50-60 Hz

Equipped with 2Z ball bearings for durability and reduced maintenance

Complies with CE regulations, ensuring quality and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy