Motovario M Series AC Motor, 3 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting
- RS Stock No.:
- 754-076
- Mfr. Part No.:
- 4289271
- Manufacturer:
- Motovario
N
Subtotal (1 unit)*
PHP58,570.44
(exc. VAT)
PHP65,598.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,570.44 |
*price indicative
- RS Stock No.:
- 754-076
- Mfr. Part No.:
- 4289271
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 3kW | |
| Efficiency Class | IE4 | |
| Sub Type | Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Material | Aluminium | |
| Shaft Diameter | 28mm | |
| Shaft Length | 60mm | |
| Standards/Approvals | IEC | |
| Bearing Type | Ball | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 3kW | ||
Efficiency Class IE4 | ||
Sub Type Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Material Aluminium | ||
Shaft Diameter 28mm | ||
Shaft Length 60mm | ||
Standards/Approvals IEC | ||
Bearing Type Ball | ||
Series M Series | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is a three-phase solution is designed for robust performance in various applications, ensuring reliable operation within a voltage range of 230/400-265/460 V.
IE4 Super Premium Efficiency rating contributes to energy savings
Cooling is achieved through self-ventilation, enhancing reliability
Compliant with CE regulations for safety assurance
Configured with four poles and a power output of 3 kW
Mounting arrangements feature B5 flange dimensions for versatile installation
Related links
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
