Motovario M Series AC Motor, 7.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting
- RS Stock No.:
- 754-077
- Mfr. Part No.:
- 4273615
- Manufacturer:
- Motovario
N
Subtotal (1 unit)*
PHP114,350.69
(exc. VAT)
PHP128,072.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,350.69 |
*price indicative
- RS Stock No.:
- 754-077
- Mfr. Part No.:
- 4273615
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | AC Motor | |
| Power Rating | 7.5kW | |
| Sub Type | Motor | |
| Efficiency Class | IE4 | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1440rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Material | Aluminium | |
| Shaft Length | 80mm | |
| Standards/Approvals | IEC | |
| Bearing Type | Ball | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type AC Motor | ||
Power Rating 7.5kW | ||
Sub Type Motor | ||
Efficiency Class IE4 | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1440rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Material Aluminium | ||
Shaft Length 80mm | ||
Standards/Approvals IEC | ||
Bearing Type Ball | ||
Series M Series | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is designed for three-phase applications, offering efficient performance in various industrial settings. With superior engineering, it operates seamlessly within specified voltage and frequency ranges.
Powerful output of 7.5 kW ensures reliable operation across diverse applications
CE regulated and IE4 Super Premium Efficiency design promotes energy savings
Durable self-ventilated cooling system enhances motor longevity
Standard B5 mounting arrangements allow versatile installation options
Robust IP55 protection rating defends against dust and water ingress
Related links
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- RS PRO AC Motor IE3 4-Pole Flange Mounting
