Motovario M Series AC Motor, 2.2 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting

This image is representative of the product range

Subtotal (1 unit)*

PHP40,482.09

(exc. VAT)

PHP45,339.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,482.09

*price indicative

RS Stock No.:
754-078
Mfr. Part No.:
4289268
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

2.2kW

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

400V

Number of Phases

3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

28mm

Material

Aluminium

Shaft Length

60mm

Standards/Approvals

IEC

Series

M Series

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor offers efficient three-phase performance is designed for industrial applications. This model combines robust construction with Advanced technology, ensuring reliable operation in various operating conditions while maintaining energy efficiency.

Supplied by a leading manufacturer renowned for quality

Compliant with CE regulations for safety assurance

Features an IE4 Super Premium Efficiency rating for reduced energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy