Motovario M Series AC Motor, 7.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting

This image is representative of the product range

Subtotal (1 unit)*

PHP114,350.69

(exc. VAT)

PHP128,072.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP114,350.69

*price indicative

RS Stock No.:
754-084
Mfr. Part No.:
4289275
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

7.5kW

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

400V

Number of Phases

3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

38mm

Material

Aluminium

Shaft Length

80mm

Standards/Approvals

IEC

Series

M Series

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor is a robust three-phase unit is designed for high efficiency. It operates effectively within a voltage range, providing versatile solutions for various industrial applications.

Rated power of 7.5 kW for significant output performance

Compliant with CE regulations for safety standards

Belongs to IE4 Super Premium Efficiency class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy