Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-398
- Mfr. Part No.:
- 4271514
- Manufacturer:
- Motovario
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,636.49
(exc. VAT)
PHP30,952.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,636.49 |
*price indicative
- RS Stock No.:
- 765-398
- Mfr. Part No.:
- 4271514
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 750W | |
| Product Type | AC Motor | |
| Sub Type | Motor | |
| Efficiency Class | IE4 | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Series | Self Power | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 750W | ||
Product Type AC Motor | ||
Sub Type Motor | ||
Efficiency Class IE4 | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Series Self Power | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Motovario electric motor offers exceptional performance for various applications, is designed to ensure efficient operation within industrial environments, with a robust three-phase configuration and effective cooling mechanisms.
High protection rating of IP55, ensuring durability against dust and water
Four poles configuration for optimised power delivery and control
Aluminium Terminal box cover ensures lightweight and corrosion resistance
Related links
- Motovario Self Power AC Motor IE4 4-Pole Flange Mounting
- Motovario Self Power AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
