Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 709-049
- Mfr. Part No.:
- 2608603255
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,739.59
(exc. VAT)
PHP1,948.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,739.59 | PHP173.959 |
*price indicative
- RS Stock No.:
- 709-049
- Mfr. Part No.:
- 2608603255
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal, Steel | |
| Series | Rapido | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal, Steel | ||
Series Rapido | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc provides exceptional performance for cutting stainless steel and metal, designed specifically for small angle grinders. It combines durability and precision, ensuring long-lasting effectiveness in challenging applications.
Lasts up to 1.5 times longer than standard discs
Constructed with robust aluminium oxide grains for enhanced longevity
Features a resin Matrix for strength and heat resistance
Reinforced with fibreglass for added safety during use
Iron-free design prevents rust on cut surfaces
Related links
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch Cutting Aluminium Oxide, 125 mm x 2.5 mm Thick 1 Per Pack
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
