Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 692-756
- Mfr. Part No.:
- 2608603395
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP164.83
(exc. VAT)
PHP184.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164.83 |
*price indicative
- RS Stock No.:
- 692-756
- Mfr. Part No.:
- 2608603395
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | Pro Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series Pro Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cutting disc is engineered for prolonged use, featuring robust aluminium oxide grains designed for long-lasting performance and heat resistance.
Resin Matrix enhances strength and thermal resistance
Fibreglass net reinforcement increases durability of the disc
Optimised for general metalworking applications
Standard bore diameter of 22.23 mm fits angle grinders
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1 Per Pack
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
