Bosch PRO Semi-Flexible Aluminium Oxide, 125 mm x 3 mm Thick, 42 Grade, 46 Grit 1 Per Pack
- RS Stock No.:
- 692-324
- Mfr. Part No.:
- 2608602218
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP372.50
(exc. VAT)
PHP417.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 60 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP372.50 |
*price indicative
- RS Stock No.:
- 692-324
- Mfr. Part No.:
- 2608602218
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Grinding Disc | |
| Thickness | 3mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 46 | |
| Colour | Maroon | |
| Grade | 42 | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal, Stainless Steel | |
| Series | PRO Semi-Flexible | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Grinding Disc | ||
Thickness 3mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 46 | ||
Colour Maroon | ||
Grade 42 | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal, Stainless Steel | ||
Series PRO Semi-Flexible | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Bosch PRO SEMI-FLEXIBLE BONDED GRINDING DISC designed for the precise grinding of stainless steel and metal workpieces, particularly those with curved surfaces. Engineered with a unique surface structure, this disc combines flexibility and resilience to deliver exceptional performance. Ideal for metalworkers, it is highly efficient, ensuring a long life even under the demanding conditions of frequent usage. The disc features a standard 22.23 mm bore, making it compatible with most locking nut angle grinders. This thoughtfully crafted tool is not just for grinding, it offers reliable results that meet the high standards of quality required in professional metalworking tasks.
Specifically designed for grinding stainless steel and metal workpieces with curved surfaces
Features a unique surface structure for enhanced flexibility and resilience
Highly efficient for routine use, providing long-lasting performance even in demanding applications
Standard 22.23 mm bore suitable for compatibility with most angle grinders
Optimised for metalworkers, ensuring precision in every task
Excellent grinding capabilities helping to achieve clean finishes on various metal types
Backed by bosch's reputation for quality and reliability in power tool accessories
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch Pro Aluminium Oxide 30 Grit 1 Each
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
