Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- RS Stock No.:
- 693-262
- Mfr. Part No.:
- 2608602385
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP254.23
(exc. VAT)
PHP284.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 59 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254.23 |
*price indicative
- RS Stock No.:
- 693-262
- Mfr. Part No.:
- 2608602385
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Plastic, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Plastic, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
The Bosch cutting disc is designed for efficient cutting of various construction materials, ensuring durability and performance in demanding jobs.
Crafted with silicon carbide and aluminium oxide grains for enhanced strength
Ideal for construction professionals seeking versatility in material cutting
Equipped with a 22.23 mm bore, compatible with standard locking nut angle grinders
Allows for straight cutting without the need for frequent disc changes
Related links
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
