Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- RS Stock No.:
- 693-261
- Mfr. Part No.:
- 2608602384
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP238.40
(exc. VAT)
PHP267.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP238.40 |
*price indicative
- RS Stock No.:
- 693-261
- Mfr. Part No.:
- 2608602384
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | 2608 | |
| Material Cut | Brick, Plastic, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series 2608 | ||
Material Cut Brick, Plastic, Stone | ||
RoHS Status: Exempt
The Bosch cutting disc offers exceptional versatility for efficiently cutting a variety of building materials. Designed for durability, it caters specifically to construction workers and installers, ensuring high performance in demanding conditions.
Engineered for cutting various construction materials with precision
Designed for standard locking nut angle grinders with a 22.23 mm bore
Cutting thickness options include 1.0 mm for less resistance
Suitable for both straight and intricate cutting tasks without changing discs
Related links
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 305 mm 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch Cutting Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
